- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2121-16-6/9-9CS2619
55PC2121-16-6/9-9CS2619
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 2Conductors 16AWG 4.09mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shielded Multi-Conductor Cable Braid 2Conductors 16AWG 4.09mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene
Search Keywords: 55PC212116699CS2619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2121-16-6/9-9CS2619
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
458 Feet
Can Ship immediately
Minimum Order Quantity:
45 Feet
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
45
$1.59
250
$1.52
900
$1.46
2,400
$1.40
7,300 +
$1.35
Click for Quote
Log in
to unlock special pricing