- Home ›
- All Products›
- 55PC2112-18-9-94
55PC2112-18-9-94
TE Connectivity / Raychem Brand
55PC2112-18-9-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2112-18-9-94
Search Keywords: 55PC211218994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2112-18-9-94
-
Alias/AKA:439578-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.08 in
-
Cable Style:Flat Braided Shielded & Jacketed
-
Voltage Rating:600 V
-
Shield Material:Silver-Plated Copper
-
Wire Size:18 AWG
-
Jacket Color:White with Yellow Stripe
-
Number of Conductors:1
-
Strand Size:30 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Wire Color:White
-
Wire Diameter:.059 in
-
Product Type:Wire Lead
-
Conductor Diameter:.046 in
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$5.33
500
$3.28
750
$2.60
1,000 +
$2.54
Click for Quote
Log in
to unlock special pricing