- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC2111-22-9-9CS2502
TE Connectivity / Raychem Brand
55PC2111-22-9-9CS2502
Single Conductor Cable 22AWG 1.57mm Tinned Copper White 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Single Conductor Cable 22AWG 1.57mm Tinned Copper White 600VAC
Search Keywords: 55PC21112299CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2111-22-9-9CS2502
-
Alias/AKA:238109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 55PC2111-22-9-9CS2502 RoHS compliant?
Yes, 55PC2111-22-9-9CS2502 is RoHS compliant.
What is the lead time for 55PC2111-22-9-9CS2502?
The standard lead time for 55PC2111-22-9-9CS2502 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$3.16
2,500
$1.68
3,750
$1.18
5,000 +
$1.16
Click for Quote
Log in
to unlock special pricing