- Home ›
- All Products›
- 55PC2111-22-9-95
55PC2111-22-9-95
TE Connectivity / Raychem Brand
55PC2111-22-9-95
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2111-22-9-95
Search Keywords: 55PC211122995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2111-22-9-95
-
Alias/AKA:109177-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Shield Material:Tin-Plated Copper
-
Conductor Diameter:.029 in
-
Wire Diameter:1.05 mm
-
Wire Size:22 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Jacket Color:White with Green Stripe
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Style:Flat Braided Shielded & Jacketed
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Overall Outside Diameter:1.57 mm
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
500
$2.70
1,000
$1.67
1,500
$1.32
2,000 +
$1.29
Click for Quote
Log in
to unlock special pricing