- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC2111-16-9-9CS2743
55PC2111-16-9-9CS2743
TE Connectivity / Raychem Brand
High Performance Cable 16AWG 2.33mm White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 16AWG 2.33mm White 600V
Search Keywords: 55PC21111699CS2743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2111-16-9-9CS2743
-
Alias/AKA:F94085-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:N/A
-
Cable Diameter:2.33 mm
-
Maximum Voltage Rating:600 V
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,684 Feet
Ships today, if you order in
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
50 Feet
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$3.09
250
$3.08
500
$3.07
1,250
$3.06
2,500
$1.62
3,750
$1.14
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing