- Home ›
- All Products›
- 55PC2111-10-9-9
55PC2111-10-9-9
TE Connectivity / Raychem Brand
55PC2111-10-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2111-10-9-9
Search Keywords: 55PC21111099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2111-10-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Coated Copper
-
Number of Strands:37
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Wire Size:10 AWG
-
Jacket Color:White
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Shielded:Yes
-
Voltage Rating:600 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
125
$6.42
250
$3.95
375
$3.13
500 +
$3.06
Click for Quote
Log in
to unlock special pricing