- Home ›
- All Products›
- 55PC1841-20-3/5/6/9-9
55PC1841-20-3/5/6/9-9
TE Connectivity / Raychem Brand
55PC1841-20-3/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1841-20-3/5/6/9-9
Search Keywords: 55PC18412035699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1841-20-3/5/6/9-9
-
Alias/AKA:CW9085-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Wire Size:20 AWG
-
Shielded:Yes
-
Shield Material:Tin-Coated Copper
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
50 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
500
$10.11
1,000
$5.33
1,500
$3.67
2,000 +
$3.60
Click for Quote
Log in
to unlock special pricing