- Home ›
- All Products›
- 55PC1831-18-3/6/9-9
55PC1831-18-3/6/9-9
TE Connectivity / Raychem Brand
55PC1831-18-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1831-18-3/6/9-9
Search Keywords: 55PC1831183699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1831-18-3/6/9-9
-
Alias/AKA:E08453-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55PC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Shielded:Yes
-
Wire Size:18 AWG
-
Shield Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
250
$11.93
500
$6.31
750
$4.44
1,000 +
$4.35
Click for Quote
Log in
to unlock special pricing