- casa ›
- All Products›
- 55PC1811-12-2-9-F871
55PC1811-12-2-9-F871
TE Connectivity / Raychem Brand
55PC1811-12-2-9-F871
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
55PC1811-12-2-9-F871
Search Keywords: 55PC18111229F871
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Raychem Brand
-
Número do item:55PC1811-12-2-9-F871
-
Unidade de medida:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Number of Conductors:1
-
Voltage Rating:600 V
-
Wire Source:United States
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Wire Color:Red
-
Overall Outside Diameter:3.58 mm
-
Conductor Material:Tin-Coated Copper
-
Shield Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Shield Size:38 AWG
-
Cable Type:Spec 55
-
Wire Diameter:2.81 mm
-
Operating Temperature Range:-65 – 150 °C
-
Cable Shield Size:38 AWG
-
Wire Size:12 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
250 Feet
50 Weeks
Pode enviar
18/5/27
PRICE (USD)
QTD
Unit Price
250
$13.90
500
$7.36
750
$5.18
1 000 +
$5.07
Click for Quote
Conecte-se
para desbloquear preços especiais