- Home ›
- All Products›
- 55PC1811-0-9-9
55PC1811-0-9-9
TE Connectivity / Raychem Brand
55PC1811-0-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1811-0-9-9
Search Keywords: 55PC1811099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1811-0-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Jacket Color:White
-
Shield Material:Tin-Coated Copper
-
Wire Size:0 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Number of Strands:1045
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100 Feet
Can Ship immediately
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$69.94
25
$69.76
50
$69.59
125
$69.42
250
$36.64
375
$25.20
500 +
$24.69
Click for Quote
Log in
to unlock special pricing