- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1241-20-CML4-9CS2502
55PC1241-20-CML4-9CS2502
TE Connectivity / Raychem Brand
55PC1241-20-CML4-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1241-20-CML4-9CS2502
Search Keywords: 55PC124120CML49CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1241-20-CML4-9CS2502
-
Alias/AKA:133761-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$8.70
2,500
$4.44
3,750
$3.02
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing