- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1231-22-0/4/9-9
55PC1231-22-0/4/9-9
TE Connectivity / Raychem Brand
55PC1231-22-0/4/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1231-22-0/4/9-9
Search Keywords: 55PC1231220499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1231-22-0/4/9-9
-
Alias/AKA:CX0684-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Shield Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$5.99
1,000
$3.17
1,500
$2.23
2,000 +
$2.19
Click for Quote
Log in
to unlock special pricing