- Home ›
- All Products›
- 55PC1231-20-2/4/6-9CS2502
TE Connectivity / Raychem Brand
55PC1231-20-2/4/6-9CS2502
55PC1231-20-2/4/6-9CS2502
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1231-20-2/4/6-9CS2502
-
Alias/AKA:447961-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE