- Home ›
- All Products›
- 55PC122B-26-2/6-9-F871
55PC122B-26-2/6-9-F871
TE Connectivity / Raychem Brand
55PC122B-26-2/6-9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC122B-26-2/6-9-F871
Search Keywords: 55PC122B26269F871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC122B-26-2/6-9-F871
-
Alias/AKA:EG3988-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:26 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$16.88
1,000
$8.91
1,500
$6.13
2,000 +
$6.00
Click for Quote
Log in
to unlock special pricing