- Home ›
- All Products›
- 55PC1221-26-9/96-9
55PC1221-26-9/96-9
TE Connectivity / Raychem Brand
55PC1221-26-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1221-26-9/96-9
Search Keywords: 55PC1221269969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1221-26-9/96-9
-
Alias/AKA:D12382-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Shield Material:Tin-Plated Copper
-
Cable Shield Size:38 AWG
-
Strand Size:38 AWG
-
Shield Size:38 AWG
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Number of Strands:19
-
Conductor Diameter:.018 in
-
Overall Outside Diameter:.1 in
-
Jacket Color:White
-
Wire Color:White with Blue Stripe
-
Wire Size:26 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Wire Diameter:.0345 in
-
Number of Conductors:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$7.61
1,000
$4.03
1,500
$2.83
2,000 +
$2.78
Click for Quote
Log in
to unlock special pricing