- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1221-22-2/6-9CS2502
55PC1221-22-2/6-9CS2502
TE Connectivity / Raychem Brand
55PC1221-22-2/6-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1221-22-2/6-9CS2502
Search Keywords: 55PC122122269CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1221-22-2/6-9CS2502
-
Alias/AKA:225335-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Insulation Material:Radiation Crosslinked Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,674 Feet
Can Ship immediately
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
40 Weeks
can ship
3/11/27