- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC1214-24-9-9CS2502
55PC1214-24-9-9CS2502
TE Connectivity / Raychem Brand
Hook-up Wire 24AWG 1.85mm 600VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.85mm 600VAC
Search Keywords: 55PC12142499CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1214-24-9-9CS2502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:N/A
-
Cable Diameter:1.85 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
500
$4.83
1,000
$2.55
1,500
$1.80
2,000 +
$1.76
Click for Quote
Log in
to unlock special pricing