- 홈 ›
- All Products›
- 55PC1211-20-9-9
55PC1211-20-9-9
TE Connectivity / Raychem Brand
55PC1211-20-9-9
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
55PC1211-20-9-9
Search Keywords: 55PC12112099
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:55PC1211-20-9-9
-
Alias/AKA:339705-000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Shield Material:Tin-Plated Copper
-
Cable Shield Size:38 AWG
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire Lead
-
Wire Color:White
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Size:20 AWG
-
Wire Source:United States
-
Cable Type:Spec 55
-
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Wire Diameter:.054 in
-
Shield Size:38 AWG
-
Overall Outside Diameter:.083 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
500
15 Weeks
배송 가능
9. 14. 26
PRICE (USD)
수량
Unit Price
500
$2.45
1,000
$1.51
1,500
$1.20
2,000 +
$1.17
Click for Quote
Log in
특별 가격 잠금 해제