- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1141-22-ELC4-9CS2755
55PC1141-22-ELC4-9CS2755
TE Connectivity / Raychem Brand
A 22 AWG, four-conductor, shielded, and jacketed general-purpose cable rated for 600V and 150°C.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
A 22 AWG, four-conductor, shielded, and jacketed general-purpose cable rated for 600V and 150°C.
Search Keywords: 55PC114122ELC49CS2755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1141-22-ELC4-9CS2755
-
Alias/AKA:644833-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66,906 Feet
Ships today, if you order in
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
50 Weeks
can ship
4/12/27