- Home ›
- All Products›
- 55PC1141-22-3/5/6/9-3
55PC1141-22-3/5/6/9-3
TE Connectivity / Raychem Brand
55PC1141-22-3/5/6/9-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC1141-22-3/5/6/9-3
Search Keywords: 55PC11412235693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1141-22-3/5/6/9-3
-
Alias/AKA:E54570-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:Orange
-
Cable Type:Spec 55
-
Product Type:Wire Lead
-
Shield Size:38 AWG
-
Shield Material:Tin-Plated Copper
-
Wire Diameter:1.05 mm
-
Wire Color:Orange, Green, Blue, White
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Conductors:4
-
Overall Outside Diameter:.14 in
-
Wire Size:22 AWG
-
Wire Source:United States
-
Cable Shield Size:38 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Style:Round Braided Shielded & Jacketed
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$7.65
1,000
$4.05
1,500
$2.85
2,000 +
$2.79
Click for Quote
Log in
to unlock special pricing