- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1141-20-9/93/95/96-9
55PC1141-20-9/93/95/96-9
TE Connectivity / Raychem Brand
55PC1141-20-9/93/95/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1141-20-9/93/95/96-9
Search Keywords: 55PC11412099395969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1141-20-9/93/95/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$11.40
1,000
$6.01
1,500
$4.14
2,000 +
$4.05
Click for Quote
Log in
to unlock special pricing