- Home ›
- All Products›
- 55PC1134-24-3/6/9-3
55PC1134-24-3/6/9-3
TE Connectivity / Raychem Brand
55PC1134-24-3/6/9-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1134-24-3/6/9-3
Search Keywords: 55PC1134243693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1134-24-3/6/9-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Product Type:Wire Lead
-
Wire Size:24 AWG
-
Shield Material:Tin-Plated Copper
-
Cable Shield Size:38 AWG
-
Wire Color:Orange, Blue, White
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.9 mm
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:3
-
Cable Style:Round Braided Shielded & Jacketed
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Shield Size:38 AWG
-
Wire Source:United States
-
Overall Outside Diameter:.1078 in
-
Jacket Color:Orange
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$7.45
1,000
$3.94
1,500
$2.77
2,000 +
$2.72
Click for Quote
Log in
to unlock special pricing