- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1132-24-9/93/96-9
55PC1132-24-9/93/96-9
TE Connectivity / Raychem Brand
55PC1132-24-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1132-24-9/93/96-9
Search Keywords: 55PC113224993969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1132-24-9/93/96-9
-
Alias/AKA:EJ1559-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Wire Size:24 AWG
-
Shielded:Yes
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Silver-Coated Copper
-
Cable Type:Spec 55PC
-
Number of Strands:19
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1,250
$5.59
2,500
$2.95
3,750
$2.03
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing