- Home ›
- All Products›
- 55PC1132-12-3/6/9-3
55PC1132-12-3/6/9-3
TE Connectivity / Raychem Brand
55PC1132-12-3/6/9-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1132-12-3/6/9-3
Search Keywords: 55PC1132123693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1132-12-3/6/9-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Overall Outside Diameter:.249 in
-
Strand Size:28 AWG
-
Number of Strands:37
-
Jacket Color:Orange
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire Lead
-
Conductor Material:Silver-Coated Copper
-
Wire Color:White
-
Wire Diameter:.1 in
-
Operating Temperature Range:-65 – 200 °C
-
Shield Size:38 AWG
-
Number of Conductors:3
-
Wire Size:12 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Shield Material:Silver-Coated Copper
-
Conductor Diameter:.0845 in
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Cable Shield Size:38 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$35.78
500
$18.88
750
$12.99
1,000 +
$12.73
Click for Quote
Log in
to unlock special pricing