- Home ›
- All Products›
- 55PC1131-20-9/93/96-9
55PC1131-20-9/93/96-9
TE Connectivity / Raychem Brand
55PC1131-20-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1131-20-9/93/96-9
Search Keywords: 55PC113120993969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1131-20-9/93/96-9
-
Alias/AKA:759453-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:3.53 mm
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Plated Copper
-
Wire Diameter:1.26 mm
-
Cable Style:Round Braided Shielded & Jacketed
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:20 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Conductors:3
-
Shield Size:38 AWG
-
Wire Source:United States
-
Voltage Rating:600 V
-
Wire Color:WT, WT w/OR Stripe, WT w/BL Stripe
-
Cable Type:Spec 55
-
Cable Shield Size:38 AWG
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$7.15
1,000
$3.79
1,500
$2.67
2,000 +
$2.61
Click for Quote
Log in
to unlock special pricing