- Home ›
- All Products›
- 55PC1131-20-3/6/9-9
55PC1131-20-3/6/9-9
TE Connectivity / Raychem Brand
55PC1131-20-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1131-20-3/6/9-9
Search Keywords: 55PC1131203699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1131-20-3/6/9-9
-
Alias/AKA:946709-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Plated Copper
-
Cable Type:Spec 55
-
Wire Diameter:.0495 in
-
Wire Source:United States
-
Shield Size:38 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Cable Shield Size:38 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:3
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire Lead
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Size:20 AWG
-
Wire Color:Orange, Blue, White
-
Jacket Color:White
-
Overall Outside Diameter:3.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$7.67
1,000
$4.06
1,500
$2.86
2,000 +
$2.80
Click for Quote
Log in
to unlock special pricing