- Home ›
- All Products›
- 55PC1131-12-2/4/6-9
55PC1131-12-2/4/6-9
TE Connectivity / Raychem Brand
55PC1131-12-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1131-12-2/4/6-9
Search Keywords: 55PC1131122469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1131-12-2/4/6-9
-
Alias/AKA:CF3736-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.103 in
-
Number of Strands:37
-
Number of Conductors:3
-
Wire Size:3.31 mm²
-
Strand Size:28 AWG
-
Voltage Rating:600 V
-
Product Type:Wire Lead
-
Jacket Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified ETFE
-
Insulation Thickness:.152 mm
-
Cable Type:Spec 55
-
Wire Color:Blue
-
Cable Insulation Thickness:.006 in, .152 mm
-
Cable Style:Round Braided
-
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Plated Copper
-
Conductor Diameter:2.146 mm
-
Overall Outside Diameter:.249 in
-
Shielded:Yes
-
Wire Source:United Kingdom
-
Conductor Configuration:Twisted Triple
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 65
Stock lot only:
65 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
16 Weeks
can ship
9/2/26