Image is representational - see mfr. specs

High Performance Cable 3Conductors 12AWG 600V White

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
High Performance Cable 3Conductors 12AWG 600V White
Search Keywords: 55PC1131120299
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    55PC1131-12-0/2/9-9
  • Alias/AKA:
    629554-000
  • Ölçü Birimi:
    Per Foot
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    32041
  • Conductor Material:
    Tinned Copper2033
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable2044
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 148 Feet
Hemen gönderilebilir You may purchase all in-stock quantity of 148
Stock lot only:
148 Feet
Stoktaki Miktar için Minimum Sipariş Miktarı:
1000 Feet
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1000 Feet
15 Weeks Gemi olabilir 9.29.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$9.735
1.000 +
$8.850
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!