- ホーム ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC1123-20-6/9-9CS3045
55PC1123-20-6/9-9CS3045
TE Connectivity / Raychem Brand
Two Conductor Cable, Shielded, Jacketed, 600V
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
説明
+
Two Conductor Cable, Shielded, Jacketed, 600V
Search Keywords: 55PC112320699CS3045
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:55PC1123-20-6/9-9CS3045
-
Alias/AKA:E76065-000
-
測定単位:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Size:20 AWG
-
Conductor Material:N/A
-
Cable Diameter:3.4 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:200(Max) °C
-
Color:White
リソース
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫:
980 Feet
即時出荷可能
You may purchase all in-stock quantity of 980
Stock lot only:
980 Feet
在庫数量のMOQ:
2000 Feet
在庫切れ数量のMOQ:
2000 Feet
15 Weeks
出荷できます
9/14/26
CUSTOMERS
ALSO BOUGHT