- Home ›
- All Products›
- 55PC1122-24-9/96-9
55PC1122-24-9/96-9
TE Connectivity / Raychem Brand
55PC1122-24-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1122-24-9/96-9
Search Keywords: 55PC1122249969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1122-24-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.0355 in, .9 mm
-
Conductor Material:Silver-Coated Copper
-
Shield Material:Silver-Plated Copper
-
Wire Size:24 AWG
-
Cable Style:Round Braided
-
Strand Size:38 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Overall Outside Diameter:.101 in, 2.56 mm
-
Conductor Diameter:.0235 in, .597 mm
-
Shielded:Yes
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Number of Conductors:2
-
Jacket Color:White
-
Wire Color:White, White with Blue Stripe
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,250
$6.25
2,500
$3.30
3,750
$2.27
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing