- Home ›
- All Products›
- 55PC1122-22-6/9-94
55PC1122-22-6/9-94
TE Connectivity / Raychem Brand
55PC1122-22-6/9-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1122-22-6/9-94
Search Keywords: 55PC1122226994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1122-22-6/9-94
-
Alias/AKA:C61231-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Shield Material:Silver-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Cable Type:Spec 55
-
Wire Diameter:1.05 mm
-
Wire Size:22 AWG
-
Shield Size:38 AWG
-
Jacket Color:White with Red Stripe
-
Cable Shield Size:38 AWG
-
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Diameter:.029 in
-
Wire Color:Blue
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:2.9 mm
-
Conductor Material:Silver-Coated Copper
-
Shielded:Yes
-
Cable Style:Round Braided Shielded & Jacketed
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$7.78
1,000
$4.12
1,500
$2.90
2,000 +
$2.84
Click for Quote
Log in
to unlock special pricing