Image is representational - see mfr. specs

55PC1122-16-6/9-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC1122-16-6/9-9
Search Keywords: 55PC112216699
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55PC1122-16-6/9-9
  • Alias/AKA:
    283820-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Strands:
    19
  • Jacket Color:
    White
  • Cable Type:
    Spec 55
  • Number of Conductors:
    2
  • Shield Size:
    38 AWG
  • Wire Size:
    16 AWG
  • Product Type:
    Wire Lead
  • Operating Temperature Range:
    -65 – 200 °C
  • Strand Size:
    29 AWG
  • Wire Color:
    White
  • Conductor Material:
    Silver-Coated Copper
  • Conductor Diameter:
    .053 in
  • Voltage Rating:
    600 V
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Cable Style:
    Round Braided Shielded & Jacketed
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Shield Material:
    Silver-Coated Copper
  • Overall Outside Diameter:
    4.17 mm
  • Cable Shield Size:
    38 AWG
  • Wire Diameter:
    .0665 in
  • Shielded:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
250
$14.47
500
$7.66
750
$5.39
1,000 +
$5.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!