- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1122-14-9/96-9CS3296
55PC1122-14-9/96-9CS3296
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 14AWG 4.92mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 14AWG 4.92mm 600VAC White
Search Keywords: 55PC1122149969CS3296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1122-14-9/96-9CS3296
-
Alias/AKA:CR3937-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
876
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
876
$12.86
1,751
$6.57
2,626
$4.47
3,501 +
$4.38
Click for Quote
Log in
to unlock special pricing