- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1121-24-9/96-9
55PC1121-24-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 24AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 24AWG 600V White
Search Keywords: 55PC1121249969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1121-24-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,364
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$4.13
250
$4.12
500
$4.11
1,250
$4.10
2,500
$2.16
3,750
$1.49
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing