- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1121-24-6/9-9CS2607
55PC1121-24-6/9-9CS2607
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 24AWG White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 24AWG White 600V
Search Keywords: 55PC112124699CS2607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1121-24-6/9-9CS2607
-
Alias/AKA:628219-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$5.00
1,000
$2.65
1,500
$1.86
2,000 +
$1.83
Click for Quote
Log in
to unlock special pricing