- Home ›
- All Products›
- 55PC1121-24-0/9-9
55PC1121-24-0/9-9
TE Connectivity / Raychem Brand
55PC1121-24-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1121-24-0/9-9
Search Keywords: 55PC112124099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1121-24-0/9-9
-
Alias/AKA:091339-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Wire Source:United States
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Overall Outside Diameter:2.57 mm
-
Wire Diameter:.0355 in
-
Wire Color:Black, White
-
Cable Type:Spec 55
-
Shield Size:38 AWG
-
Jacket Color:White
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire Lead
-
Cable Shield Size:38 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Round Braided Shielded & Jacketed
-
Shield Material:Tin-Plated Copper
-
Number of Conductors:2
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$3.73
2,500
$1.97
3,750
$1.35
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing