Image is representational - see mfr. specs

55PC1121-22-6/9-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC1121-22-6/9-9
Search Keywords: 55PC112122699
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55PC1121-22-6/9-9
  • Alias/AKA:
    955741-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin-Coated Copper
  • Wire Size:
    22 AWG
  • Voltage Rating:
    600 V
  • Cable Type:
    Spec 55
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.31
250
$1.69
500
$1.49
1,250
$1.38
2,500
$1.37
3,750
$1.36
5,000 +
$1.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!