- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1121-22-4/6-9CS2286
55PC1121-22-4/6-9CS2286
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable 2Conductors 22AWG 3.02mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Multi-Conductor Cable 2Conductors 22AWG 3.02mm 600VAC White
Search Keywords: 55PC112122469CS2286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1121-22-4/6-9CS2286
-
Alias/AKA:665573-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$3.76
250
$3.75
500
$3.74
1,250
$3.73
2,500
$1.97
3,750
$1.36
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing