- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1121-22-2/6-9CS2502
TE Connectivity / Raychem Brand
55PC1121-22-2/6-9CS2502
55PC1121-22-2/6-9CS2502
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC1121-22-2/6-9CS2502
Search Keywords: 55PC112122269CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1121-22-2/6-9CS2502
-
Alias/AKA:804527-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
Product Guides
+
Frequently Asked Questions
Is 55PC1121-22-2/6-9CS2502 RoHS compliant?
Yes, 55PC1121-22-2/6-9CS2502 is RoHS compliant.
What is the lead time for 55PC1121-22-2/6-9CS2502?
The standard lead time for 55PC1121-22-2/6-9CS2502 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,066
Can Ship immediately
On Order:
6,000
can ship 1/13/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
949
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$4.98
250
$4.71
500
$4.70
949
$4.69
1,897
$4.68
2,845
$4.67
3,793 +
$4.65
Click for Quote
Log in
to unlock special pricing