- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1121-22-0/9-9
55PC1121-22-0/9-9
TE Connectivity / Raychem Brand
High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 22AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 22AWG 600V White
Search Keywords: 55PC112122099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1121-22-0/9-9
-
Alias/AKA:500101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$6.2546
10
$5.6860
100
$3.2190
250
$2.8490
500
$2.5320
1,000
$2.0690
1,500
$2.0580
2,000 +
$2.0480
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT