- Home ›
- All Products›
- 55PC1114-24-9-4
55PC1114-24-9-4
TE Connectivity / Raychem Brand
55PC1114-24-9-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1114-24-9-4
Search Keywords: 55PC11142494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1114-24-9-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55PC
-
Number of Strands:19
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Shielded:Yes
-
Jacket Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
500
$3.19
1,000
$1.96
1,500
$1.55
2,000 +
$1.52
Click for Quote
Log in
to unlock special pricing