- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC1112-24-9-9
TE Connectivity / Raychem Brand
55PC1112-24-9-9
High Performance Cable 24AWG Silver Plated Copper White 600V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 24AWG Silver Plated Copper White 600V
Search Keywords: 55PC11122499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1112-24-9-9
-
Alias/AKA:874528-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 55PC1112-24-9-9 RoHS compliant?
Yes, 55PC1112-24-9-9 is RoHS compliant.
What is the lead time for 55PC1112-24-9-9?
The standard lead time for 55PC1112-24-9-9 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,500
$4.15
5,000
$2.12
7,500
$1.44
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing