- Home ›
- All Products›
- 55PC1112-18-9-94
55PC1112-18-9-94
TE Connectivity / Raychem Brand
55PC1112-18-9-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1112-18-9-94
Search Keywords: 55PC111218994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1112-18-9-94
-
Alias/AKA:D96187-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Shield Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Wire Size:18 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Conductor Material:Silver-Coated Copper
-
Jacket Color:White with Yellow Stripe
-
Operating Temperature Range:-65 – 200 °C
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$5.76
500
$3.55
750
$2.81
1,000 +
$2.75
Click for Quote
Log in
to unlock special pricing