- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1112-10-9-9
55PC1112-10-9-9
TE Connectivity / Raychem Brand
55PC1112-10-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1112-10-9-9
Search Keywords: 55PC11121099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1112-10-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Shielded:Yes
-
Overall Outside Diameter:.157 in, 3.98 mm
-
Wire Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:10 AWG, 5.26 mm²
-
Wire Source:United Kingdom , United States
-
Product Type:Wire Lead
-
Strand Size:26 AWG
-
Wire Diameter:.13 in, 3.3 mm
-
Cable Style:Jacketed , Round Braided
-
Jacket Color:White
-
Number of Strands:37
-
Conductor Material:Silver-Plated Copper
-
Conductor Diameter:.107 in, 2.71 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$10.37
250
$6.38
375
$5.05
500 +
$4.95
Click for Quote
Log in
to unlock special pricing