- Home ›
- All Products›
- 55PC1111-26-9-9
TE Connectivity / Raychem Brand
55PC1111-26-9-9
55PC1111-26-9-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC1111-26-9-9
Search Keywords: 55PC11112699
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 55PC1111-26-9-9 |
| Alias/AKA: | EM5005-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544499000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Shield Material: | Tin-Coated Copper |
| Shielded: | Yes |
| Conductor Material: | Tin-Coated Copper |
| Voltage Rating: | 600 V |
| Cable Type: | Spec 55PC |
| Wire Size: | 26 AWG |
| Number of Strands: | 19 |
| Operating Temperature Range: | -65 – 150 °C |
| Jacket Color: | White |
Product Guides
+
Frequently Asked Questions
Is 55PC1111-26-9-9 RoHS compliant?
Yes, 55PC1111-26-9-9 is RoHS compliant.
What is the lead time for 55PC1111-26-9-9?
The standard lead time for 55PC1111-26-9-9 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
45 Weeks
can ship
9/30/27
Price (USD)
Qty
Unit Price
500
$11.51
1,000
$6.08
1,500
$4.18
2,000 +
$4.10
Click for Quote
Log in
to unlock special pricing