- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC1111-26-4-9
55PC1111-26-4-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 26AWG Tinned Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 26AWG Tinned Copper White 600V
Search Keywords: 55PC11112649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1111-26-4-9
-
Alias/AKA:D53580-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$10.66
1,000
$5.63
1,500
$3.87
2,000 +
$3.79
Click for Quote
Log in
to unlock special pricing