- Home ›
- All Products›
- 55PC1111-20-9-9CS2606
55PC1111-20-9-9CS2606
TE Connectivity / Raychem Brand
A 20 AWG, 600V, single-conductor, shielded, and jacketed general-purpose cable rated for 150°C.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
A 20 AWG, 600V, single-conductor, shielded, and jacketed general-purpose cable rated for 150°C.
Search Keywords: 55PC11112099CS2606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1111-20-9-9CS2606
-
Alias/AKA:550979-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,941 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
8/28/26