- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC1111-20-9-9CS2502
55PC1111-20-9-9CS2502
TE Connectivity / Raychem Brand
A 20 AWG single-conductor, shielded, and jacketed general-purpose cable rated for 600V and 150°C.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A 20 AWG single-conductor, shielded, and jacketed general-purpose cable rated for 600V and 150°C.
Search Keywords: 55PC11112099CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1111-20-9-9CS2502
-
Alias/AKA:093643-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,270
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$1.217
100
$1.107
250
$1.089
500
$1.064
1,000
$1.041
2,500
$1.020
5,000
$0.815
7,500 +
$0.810
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT