- Home ›
- All Products›
- 55PC0831-20-3/6/9CS2689
55PC0831-20-3/6/9CS2689
TE Connectivity / Raychem Brand
Cable 3Conductors 20AWG Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 3Conductors 20AWG Tin Plated Copper White 600V
Search Keywords: 55PC083120369CS2689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0831-20-3/6/9CS2689
-
Alias/AKA:721693-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784
Can Ship immediately
MOQ for In Stock Qty:
43
MOQ for out of Stock Qty:
43
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
43
$5.22
100
$5.21
250
$5.20
500
$5.19
1,000
$2.74
1,500
$1.93
2,000 +
$1.90
Click for Quote
Log in
to unlock special pricing