- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0814-22-9
55PC0814-22-9
TE Connectivity / Raychem Brand
High Performance Cable Single
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Single
Search Keywords: 55PC0814229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0814-22-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:222059AWG
-
Bunch Stranding:19x342045
-
Conductor Material:Silver Coated High Strength Copper Alloy2047
-
Cable Diameter:1.305 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-65 to 200 °C
-
Color:White2050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,250
$1.946
2,500
$1.030
3,750
$0.725
5,000 +
$0.711
Click for Quote
Log in
to unlock special pricing